Image similar
DC/DC converter (print)
THN 15N
9 V DC
18 V DC
1 x
4.5 A
4.5 A
88 %
15 W
1600 V DC
Solder pins
-40 °C
70 °C
(L x W x H) 25.40 x 25.40 x 9.90 mm
9.90 mm
25.40 mm
25.40 mm
Yes
3.3 V DC
3.3 V DC
16.50 g
1 pc(s)
Datasheet 2196171 TracoPower THN 15-1210N DC/DC converter (print) 4.5 A 15 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2196171 TracoPower THN 15-1210N DC/DC converter (print) 4.5 A 15 W No. of outputs: 1 x Content 1 pc(s)