
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
DC/DC converter (print)
- Type
THN 20-1210
- Nominal voltage
12 V DC
- Min. input voltage
9 V DC
- Input voltage (max.)
18 V DC
- No. of outputs
1 x
- Output voltages
3.3 V DC
- Max. output current
4.5 A
- Output current (max.) - rounded
4.5 A
- Efficiency (max.)
86 %
20 W
- Insulation voltage
1500 V DC
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
75 °C
- Dim
(L x W x H) 25.4 x 25.4 x 20.32 mm
- Height
20.32 mm
- Length
25.4 mm
- Width
25.4 mm
- Output voltage (max.)
3.3 V DC
- Output voltage (min.)
3.3 V DC
- Weight
15 g
- Content
1 pc(s)
- Type
THN 20-1210
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1510710 TracoPower THN 20-1210 DC/DC converter (print) 12 V DC 3.3 V DC 4.5 A 20 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1510710 TracoPower THN 20-1210 DC/DC converter (print) 12 V DC 3.3 V DC 4.5 A 20 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1510710 TracoPower THN 20-1210 DC/DC converter (print) 12 V DC 3.3 V DC 4.5 A 20 W No. of outputs: 1 x Content 1 pc(s)
Description
Ultra-compact dimensions: 25.4 mm x 25.4 mm x 10.2 mm, 2:1 input range, input/output insulation 1500 V/DC, external on/off, input filter according to EN 55022, class A.
This text is machine translated.
This text is machine translated.








