• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower THN 30-2425WI DC/DC converter (print) 24 V DC 24 V DC, -24 V DC 625 mA 30 W No. of outputs: 2 x Content 1 pc(

Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

THN 30-2425WI

Nominal voltage

24 V DC

Min. input voltage

9 V DC

Input voltage (max.)

36 V DC

No. of outputs

2 x

Output voltages

24 V DC

-24 V DC

Max. output current

625 mA

Output current (max.) - rounded

625 mA

Efficiency (max.)

91 %

30 W

Insulation voltage

1500 V DC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

80 °C

Dim

(L x W x H) 25.4 x 25.4 x 20.32 mm

Height

20.32 mm

Length

25.4 mm

Width

25.4 mm

Output voltage (max.)

24 V DC

-24 V DC

Output voltage (min.)

24 V DC

-24 V DC

Weight

16.5 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3371096 TracoPower THN 30-2425WI DC/DC converter (print) 24 V DC 24 V DC, -24 V DC 625 mA 30 W No. of outputs: 2 x Content 1 pc(

Datasheet 3371096 TracoPower THN 30-2425WI DC/DC converter (print) 24 V DC 24 V DC, -24 V DC 625 mA 30 W No. of outputs: 2 x Content 1 pc(

User & Safety Instructions

User & Safety Instructions 3371096 TracoPower THN 30-2425WI DC/DC converter (print) 24 V DC 24 V DC, -24 V DC 625 mA 30 W No. of outputs: 2 x Content 1 pc(

Warranty Terms

Warranty Terms 3371096 TracoPower THN 30-2425WI DC/DC converter (print) 24 V DC 24 V DC, -24 V DC 625 mA 30 W No. of outputs: 2 x Content 1 pc(

Description

Ultra-compact dimensions: 25.4 mm x 25.4 mm x 10.2 mm, 4:1 input range, input/output insulation 1500 V/DC, external on/off, input filter according to EN 55022, class A.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)