• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower THP 3-4822 DC/DC converter (print) 48 V DC 12 V DC, -12 V DC 125 mA 3 W No. of outputs: 2 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 75.99 / piece)
€ 759.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

DC/DC converter THP 3 series, 3 Watt, 4:1 input, reinforced insulation

  • 3-year manufacturer's guarantee

Technical specifications

  • Control deviations: input change ±0.5 %, load change ±1 %
  • Ripple: 150 mVpk-pk (20 MHz bandwidth)
Product type

DC/DC converter (print)

Type

THP 3-4822

Nominal voltage

48 V DC

Min. input voltage

18 V DC

Input voltage (max.)

80 V DC

No. of outputs

2 x

Output voltages

12 V DC

-12 V DC

Max. output current

125 mA

Output current (max.) - rounded

125 mA

Efficiency (max.)

83 %

3 W

Insulation voltage

4000 V DC

Enclosure

DIL 24

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 32 x 20 x 10 mm

Height

10 mm

Length

32 mm

Width

20 mm

Content

1 pc(s)

3 W

Type

THP Series

Operating temperature

(above 75ºC power reduction) -40 to +85 °C

Insulation voltage

(60 s/50 Hz) efficiency. 4000 V AC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3370009 TracoPower THP 3-4822 DC/DC converter (print) 48 V DC 12 V DC, -12 V DC 125 mA 3 W No. of outputs: 2 x Content 1 pc(s)

Datasheet 3370009 TracoPower THP 3-4822 DC/DC converter (print) 48 V DC 12 V DC, -12 V DC 125 mA 3 W No. of outputs: 2 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3370009 TracoPower THP 3-4822 DC/DC converter (print) 48 V DC 12 V DC, -12 V DC 125 mA 3 W No. of outputs: 2 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3370009 TracoPower THP 3-4822 DC/DC converter (print) 48 V DC 12 V DC, -12 V DC 125 mA 3 W No. of outputs: 2 x Content 1 pc(s)

Description

Ultra-wide 4:1 input range, input/output insulation 4000 V/AC eff., short circuit protection. Reinforced insulation for 300 V/AC operating voltage, safety standards for medical and industrial applications. Input filter according to EN 55022, Class A. Safety standards/approvals cUL / UL 60950-1, IEC/EN 60950-1, EN 50124-1&2, IEC/EN 60601-1, CSA C22.2.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)