Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Testing & Power SupplyPower Supply UnitsPSU ComponentsDC/DC Converters

TracoPower THR 40-7215WI DC/DC converter (print) 110 V DC 24 V DC 1.67 A 40 W No. of outputs: 1 x Content 1 pc(s)

EAN:
Part number:
Item no:
Electronic voltage converter by Traco Power, model THR 40-2411WI, with input range 9-36 VDC and output 5.1 VDC, 8000 mA.
Electronic voltage converter by Traco Power, model THR 40-2411WI, with input range 9-36 VDC and output 5.1 VDC, 8000 mA.
TracoPower
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 114.99 / piece)
€ 1,149.90
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
14-day return policy included
Report legal concerns
  • Technical specifications
  • Compliance & Certifications
  • Variants
  • Documents & Downloads

Technical specifications

Product type

DC/DC converter (print)

Type

THR 40-7215WI

Nominal voltage

110 V DC

Min. input voltage

36 V DC

Input voltage (max.)

160 V DC

No. of outputs

1 x

Output voltages

24 V DC

Max. output current

1.67 A

Output current (max.) - rounded

1.67 A

40 W

Connection

Soldering

Dim

(L x W x H) 50.80 x 25.40 x 11 mm

Height

11 mm

Length

50.80 mm

Width

25.40 mm

RoHS-compliant

Yes

Weight

51.50

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Variants(All information include VAT, plus shipping costs)

Output voltages
Output current (max.) - rounded
 
TracoPower THR 40-7215WI DC/DC converter (print) 110 V DC 24 V DC 1.67 A 40 W No. of outputs: 1 x Content 1 pc(s)
TracoPower THR 40-7215WI DC/DC converter (print) 110 V DC 24 V DC 1.67 A 40 W No. of outputs: 1 x Content 1 pc(s)

3372709

Available soon
Conrad Electronic
This article
24 V DC
1.67 A
Minimum order quantity: 10
Multiple: 1

€ 114.99*

TracoPower THR 40-7211WI DC/DC converter (print) 110 V DC 5 V DC 8 A 40 W No. of outputs: 1 x Content 1 pc(s)
TracoPower THR 40-7211WI DC/DC converter (print) 110 V DC 5 V DC 8 A 40 W No. of outputs: 1 x Content 1 pc(s)

3372706

Available soon
Conrad Electronic
5 V DC
8 A
Minimum order quantity: 10
Multiple: 1

€ 83.99*

TracoPower THR 40-7212WI DC/DC converter (print) 110 V DC 12 V DC 3.3 A 40 W No. of outputs: 1 x Content 1 pc(s)
TracoPower THR 40-7212WI DC/DC converter (print) 110 V DC 12 V DC 3.3 A 40 W No. of outputs: 1 x Content 1 pc(s)

3372707

Available soon
Conrad Electronic
12 V DC
3.3 A
Minimum order quantity: 10
Multiple: 1

€ 83.99*

TracoPower THR 40-7213WI DC/DC converter (print) 110 V DC 15 V DC 2.67 A 40 W No. of outputs: 1 x Content 1 pc(s)
TracoPower THR 40-7213WI DC/DC converter (print) 110 V DC 15 V DC 2.67 A 40 W No. of outputs: 1 x Content 1 pc(s)

3372708

Available soon
Conrad Electronic
15 V DC
2.67 A
Minimum order quantity: 10
Multiple: 1

€ 83.99*

TracoPower THR 40-72154WI DC/DC converter (print) 110 V DC 54 V DC 741 mA 40 W No. of outputs: 1 x Content 1 pc(s)
TracoPower THR 40-72154WI DC/DC converter (print) 110 V DC 54 V DC 741 mA 40 W No. of outputs: 1 x Content 1 pc(s)

3372710

Available soon
Conrad Electronic
54 V DC
741 mA
Minimum order quantity: 10
Multiple: 1

€ 83.99*

TracoPower THR 40-7222WI DC/DC converter (print) 110 V DC +12 V DC 1.67 A 40 W No. of outputs: 2 x Content 1 pc(s)
TracoPower THR 40-7222WI DC/DC converter (print) 110 V DC +12 V DC 1.67 A 40 W No. of outputs: 2 x Content 1 pc(s)

3372711

Available soon
Conrad Electronic
+12 V DC
1.67 A
Minimum order quantity: 10
Multiple: 1

€ 87.99*

TracoPower THR 40-7223WI DC/DC converter (print) 110 V DC +15 V DC 1.33 A 40 W No. of outputs: 2 x Content 1 pc(s)
TracoPower THR 40-7223WI DC/DC converter (print) 110 V DC +15 V DC 1.33 A 40 W No. of outputs: 2 x Content 1 pc(s)

3372712

Available soon
Conrad Electronic
+15 V DC
1.33 A
Minimum order quantity: 10
Multiple: 1

€ 87.99*

Documents & Downloads

Datasheet

Datasheet 3372709 TracoPower THR 40-7215WI DC/DC converter (print) 110 V DC 24 V DC 1.67 A 40 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3372709 TracoPower THR 40-7215WI DC/DC converter (print) 110 V DC 24 V DC 1.67 A 40 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3372709 TracoPower THR 40-7215WI DC/DC converter (print) 110 V DC 24 V DC 1.67 A 40 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

  • DC/DC converters (12 V)
  • DC/DC converters (5V)

More interesting products

(*All information is plus legal VAT)
TracoPower TMR 1223 DC/DC converter (print) 12 V DC 15 V DC, -15 V DC 67 mA 2 W No. of outputs: 2 x Content 1 pc(s)

TracoPower TMR 1223 DC/DC converter (print) 12 V DC 15 V DC, -15 V DC 67 mA 2 W No. of outputs: 2 x Content 1 pc(s)

Conrad Electronic

€ 20.99*
MEAN WELL NLDD-350H DC/DC converter 6 V 0.35 A Content 1 pc(s)

MEAN WELL NLDD-350H DC/DC converter 6 V 0.35 A Content 1 pc(s)

Conrad Electronic

€ 5.99*
MEAN WELL SPU03L-05 DC/DC converter 5 V 5 V 3 W No. of outputs: 1 x Content 1 pc(s)

MEAN WELL SPU03L-05 DC/DC converter 5 V 5 V 3 W No. of outputs: 1 x Content 1 pc(s)

Conrad Electronic

€ 10.99*
MEAN WELL NID65-5 DC/DC converter 6.5 A 32.5 W No. of outputs: 1 x Content 1 pc(s)

MEAN WELL NID65-5 DC/DC converter 6.5 A 32.5 W No. of outputs: 1 x Content 1 pc(s)

Conrad Electronic

€ 14.99*
TracoPower TSR 1-2450 DC/DC converter (print) 24 V DC 5 V DC 1 A 6 W No. of outputs: 1 x Content 1 pc(s)

TracoPower TSR 1-2450 DC/DC converter (print) 24 V DC 5 V DC 1 A 6 W No. of outputs: 1 x Content 1 pc(s)

Conrad Electronic

€ 6.99*
TracoPower TMDC 60-2415 DC/DC converter (module) 24 V DC 24 V DC 2.5 A 60 W No. of outputs: 1 x Content 1 pc(s)

TracoPower TMDC 60-2415 DC/DC converter (module) 24 V DC 24 V DC 2.5 A 60 W No. of outputs: 1 x Content 1 pc(s)

Conrad Electronic

€ 93.99*
SunPower Technologies SDS 035B-12 enclosed DC/DC converter, output: +12 V 3 A 35 W

SunPower Technologies SDS 035B-12 enclosed DC/DC converter, output: +12 V 3 A 35 W

Conrad Electronic

€ 83.99*
TracoPower TSR 1-2450E DC/DC converter (print) 1 A 5 W No. of outputs: 1 x Content 1 pc(s)

TracoPower TSR 1-2450E DC/DC converter (print) 1 A 5 W No. of outputs: 1 x Content 1 pc(s)

Conrad Electronic

€ 4.79*
TracoPower TMDC 20-2412 DC/DC converter (module) 24 V DC 12 V DC 1.67 A 20 W No. of outputs: 1 x Content 1 pc(s)

TracoPower TMDC 20-2412 DC/DC converter (module) 24 V DC 12 V DC 1.67 A 20 W No. of outputs: 1 x Content 1 pc(s)

Conrad Electronic

€ 75.99*
TracoPower TEN 6-2411WIN DC/DC converter (print) 24 V DC 5 V DC 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)

TracoPower TEN 6-2411WIN DC/DC converter (print) 24 V DC 5 V DC 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)

Conrad Electronic

€ 26.99*
MEAN WELL MHB100-24S12 DC/DC converter 12 V 99.6 W No. of outputs: 1 x Content 1 pc(s)

MEAN WELL MHB100-24S12 DC/DC converter 12 V 99.6 W No. of outputs: 1 x Content 1 pc(s)

Conrad Electronic

€ 104.99*
MEAN WELL RSD-300D-12 DC/DC converter 12 V DC 300 W No. of outputs: 1 x Content 1 pc(s)

MEAN WELL RSD-300D-12 DC/DC converter 12 V DC 300 W No. of outputs: 1 x Content 1 pc(s)

Conrad Electronic

€ 154.99*
MEAN WELL SCWN06A-15 DC/DC converter (module) 400 mA 6 W No. of outputs: 1 x Content 1 pc(s)

MEAN WELL SCWN06A-15 DC/DC converter (module) 400 mA 6 W No. of outputs: 1 x Content 1 pc(s)

Conrad Electronic

€ 10.99*
RECOM R-78HB5.0-0.5 DC/DC converter (print) 48 V DC 5 V DC 0.5 A 2.5 W No. of outputs: 1 x Content 1 pc(s)

RECOM R-78HB5.0-0.5 DC/DC converter (print) 48 V DC 5 V DC 0.5 A 2.5 W No. of outputs: 1 x Content 1 pc(s)

Conrad Electronic

€ 19.99*
TracoPower TEN 20-2422WI DC/DC converter (print) 24 V DC 12 V DC, -12 V DC 835 mA 20 W No. of outputs: 2 x Content 1 pc(

TracoPower TEN 20-2422WI DC/DC converter (print) 24 V DC 12 V DC, -12 V DC 835 mA 20 W No. of outputs: 2 x Content 1 pc(

Conrad Electronic

€ 104.99*
RECOM R-78E5.0-0.5 DC/DC converter (print) 24 V DC 5 V DC 500 mA No. of outputs: 1 x Content 1 pc(s)

RECOM R-78E5.0-0.5 DC/DC converter (print) 24 V DC 5 V DC 500 mA No. of outputs: 1 x Content 1 pc(s)

Conrad Electronic

€ 4.29*
TracoPower TSR 1-2490 DC/DC converter (print) 24 V DC 9 V DC 1 A 8 W No. of outputs: 1 x Content 1 pc(s)

TracoPower TSR 1-2490 DC/DC converter (print) 24 V DC 9 V DC 1 A 8 W No. of outputs: 1 x Content 1 pc(s)

Conrad Electronic

€ 11.99*
TracoPower TMA 0512D DC/DC converter (print) 5 V DC 12 V DC, -12 V DC 40 mA 1 W No. of outputs: 2 x Content 1 pc(s)

TracoPower TMA 0512D DC/DC converter (print) 5 V DC 12 V DC, -12 V DC 40 mA 1 W No. of outputs: 2 x Content 1 pc(s)

Conrad Electronic

€ 6.99*
RECOM R-785.0-0.5 DC/DC converter (print) 5 V DC 0.5 A 2.5 W No. of outputs: 1 x Content 1 pc(s)

RECOM R-785.0-0.5 DC/DC converter (print) 5 V DC 0.5 A 2.5 W No. of outputs: 1 x Content 1 pc(s)

Conrad Electronic

€ 10.99*
RECOM R-78E5.0-1.0 DC/DC converter (print) 5 V 1 A 5 W No. of outputs: 1 x Content 1 pc(s)

RECOM R-78E5.0-1.0 DC/DC converter (print) 5 V 1 A 5 W No. of outputs: 1 x Content 1 pc(s)

Conrad Electronic

€ 4.79*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list