• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower THV 12-2000N DC/DC converter (print) 12 V DC 1 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

THV 12-2000N

Nominal voltage

12 V DC

Min. input voltage

10.8 V DC

Input voltage (max.)

13.2 V DC

No. of outputs

1 x

Max. output current

1 mA

Output current (max.) - rounded

1 mA

Efficiency (max.)

65 %

2 W

Connection

Solder pins

Operating temperature (min.)

-10 °C

Operating temperature (max.)

60 °C

Dim

(L x W x H) 110 x 12 x 25 mm

Height

25 mm

Length

110 mm

Width

12 mm

Output voltage (max.)

-2000 V DC

Output voltage (min.)

0 V DC

Weight

65 g

Content

1 pc(s)

Type

THV 12-2000 N

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1510787 TracoPower THV 12-2000N DC/DC converter (print) 12 V DC 1 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 1510787 TracoPower THV 12-2000N DC/DC converter (print) 12 V DC 1 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1510787 TracoPower THV 12-2000N DC/DC converter (print) 12 V DC 1 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Description

Ultra-compact high-voltage modules, excellent stability of the output voltage, high temperature stability. Adjustable output voltage, short-circuit proof, shielded metallic casing.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)