There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
THV 12-500P
12 V DC
10.8 V DC
13.2 V DC
1 x
6 mA
6 mA
65 %
2 W
Solder pins
-10 °C
60 °C
(L x W x H) 110 x 12 x 25 mm
25 mm
110 mm
12 mm
500 V DC
0 V DC
65 g
1 pc(s)
12-500 THV P
Certified by EU Garan
Datasheet 1510794 TracoPower THV 12-500P DC/DC converter (print) 12 V DC 6 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 1510794 TracoPower THV 12-500P DC/DC converter (print) 12 V DC 6 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1510794 TracoPower THV 12-500P DC/DC converter (print) 12 V DC 6 mA 2 W No. of outputs: 1 x Content 1 pc(s)