There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
TMDC 60-7225H
80 V DC
160 V DC
2 x
1.25 A
1.25 A
88 %
60 W
3000 V DC
Screw terminal
DC-to-DC converter
-40 °C
75 °C
(L x W x H) 112.0 x 67.8 x 38 mm
38 mm
112.0 mm
67.8 mm
Yes
24 V DC
-24 V DC
24 V DC
-24 V DC
300 g
1 pc(s)
yes
Certified by EU Garan
Datasheet 3372507 TracoPower TMDC 60-7225H DC/DC converter 1.25 A 60 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 3372507 TracoPower TMDC 60-7225H DC/DC converter 1.25 A 60 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 3372507 TracoPower TMDC 60-7225H DC/DC converter 1.25 A 60 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 3372507 TracoPower TMDC 60-7225H DC/DC converter 1.25 A 60 W No. of outputs: 2 x Content 1 pc(s)