• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMPS 10-112 SMPSU 12 V DC 0.83 A 10 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC-Switching power supply, TMPS 10-Series

  • Output 12 V DC / 0.83 A
  • Power 10 W
  • Solder pins

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

0.83 A

Output current (max.) - rounded

830 mA

Min. input voltage

85 V AC

Dim

(L x W x H) 38.1 x 25.4 x 20.82 mm

Output voltage (max.)

12 V DC

Connection

Solder pins

10 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

50 °C

Operating temperature (min.)

-25 °C

Weight

29 g

Width

25.4 mm

Height

20.82 mm

Length

38.1 mm

Type

TMPS 10-112

Output current (min.)

0 mA

Output voltage (min.)

12 V DC

Max. temperature

70 °C

Min. temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 1972297 TracoPower TMPS 10-112 SMPSU 12 V DC 0.83 A 10 W

Datasheet 1972297 TracoPower TMPS 10-112 SMPSU 12 V DC 0.83 A 10 W