• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMR 1-0522SM DC/DC converter (SMD) 5 V DC 12 V DC, -12 V DC 42 mA 1 W No. of outputs: 2 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

DC/DC converter (SMD)

Type

TMR 1-0522SM

Nominal voltage

5 V DC

Min. input voltage

4.5 V DC

Input voltage (max.)

9 V DC

No. of outputs

2 x

Output voltages

12 V DC

-12 V DC

Max. output current

42 mA

Output current (max.) - rounded

42 mA

Efficiency (max.)

79 %

1 W

Insulation voltage

1500 V DC

Enclosure

SMD

Connection

SMD

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 17 x 7.62 x 14.2 mm

Height

14.2 mm

Length

17 mm

Width

7.62 mm

Output voltage (max.)

12 V DC

-12 V DC

Output voltage (min.)

12 V DC

-12 V DC

Weight

3.3 g

Content

1 pc(s)

Type

TMR 1-0522 SM

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1510836 TracoPower TMR 1-0522SM DC/DC converter (SMD) 5 V DC 12 V DC, -12 V DC 42 mA 1 W No. of outputs: 2 x Content 1 pc(s)

Datasheet 1510836 TracoPower TMR 1-0522SM DC/DC converter (SMD) 5 V DC 12 V DC, -12 V DC 42 mA 1 W No. of outputs: 2 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1510836 TracoPower TMR 1-0522SM DC/DC converter (SMD) 5 V DC 12 V DC, -12 V DC 42 mA 1 W No. of outputs: 2 x Content 1 pc(s)

Description

2:1 input range, compact SMD casing, regulated output. Short-circuit protection, input/output insulation 1500 V/DC, external on/off (SMD).

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)