• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMR 1-1215 DC/DC converter (print) 12 V DC 24 V DC 42 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TMR 1-1215

Nominal voltage

12 V DC

Min. input voltage

9 V DC

Input voltage (max.)

18 V DC

No. of outputs

1 x

Output voltages

24 V DC

Max. output current

42 mA

Output current (max.) - rounded

42 mA

Efficiency (max.)

77 %

1 W

Insulation voltage

1500 V DC

Enclosure

SIL 6

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 17 x 7.62 x 14.2 mm

Height

14.2 mm

Length

17 mm

Width

7.62 mm

Output voltage (max.)

24 V DC

Output voltage (min.)

24 V DC

Weight

3.1 g

Content

1 pc(s)

Type

TMR1-1215

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1510845 TracoPower TMR 1-1215 DC/DC converter (print) 12 V DC 24 V DC 42 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 1510845 TracoPower TMR 1-1215 DC/DC converter (print) 12 V DC 24 V DC 42 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1510845 TracoPower TMR 1-1215 DC/DC converter (print) 12 V DC 24 V DC 42 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Description

2:1 input range, compact SIL-6-casing, regulated output. Short-circuit protection, input/output insulation 1500 V/DC.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)