There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TMR 4812
48 V DC
36 V DC
75 V DC
1 x
12 V DC
167 mA
167 mA
2 W
1000 V DC
SIL
Solder pins
-40 °C
75 °C
(L x W x H) 21.8 x 9.2 x 11.1 mm
11.1 mm
21.8 mm
9.2 mm
1 pc(s)
2 W
12 V DC
167 mA
TMR Series
-40 - +75 °C
I/O 1000 V DC
max. ±0.5 %
Certified by EU Garan
Datasheet 154373 TracoPower TMR 4812 DC/DC converter (print) 48 V DC 12 V DC 167 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 154373 TracoPower TMR 4812 DC/DC converter (print) 48 V DC 12 V DC 167 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 154373 TracoPower TMR 4812 DC/DC converter (print) 48 V DC 12 V DC 167 mA 2 W No. of outputs: 1 x Content 1 pc(s)