DC/DC converter (print)
TMR 6-0510
5 V DC
4.5 V DC
9 V DC
1 x
3.3 V DC
1.3 A
1.3 A
77 %
6 W
SIL 8
Solder pins
-40 °C
65 °C
(L x W x H) 9.1 x 21.8 x 15.3 mm
15.3 mm
9.1 mm
21.8 mm
4.8 g
1 pc(s)
Certified by EU Garan
Datasheet 1086498 TracoPower TMR 6-0510 DC/DC converter (print) 5 V DC 3.3 V DC 1.3 A 6 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 1086498 TracoPower TMR 6-0510 DC/DC converter (print) 5 V DC 3.3 V DC 1.3 A 6 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 1086498 TracoPower TMR 6-0510 DC/DC converter (print) 5 V DC 3.3 V DC 1.3 A 6 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1086498 TracoPower TMR 6-0510 DC/DC converter (print) 5 V DC 3.3 V DC 1.3 A 6 W No. of outputs: 1 x Content 1 pc(s)