• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMR 6-1223 DC/DC converter (print) 12 V DC 15 V DC 200 mA 6 W No. of outputs: 2 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

DC-DC Converter, 6 W, 12 V/±15 V

  • Highest power density in ultra-compact SIP-8 package
  • Wide 2:1 input voltage range
  • Smallest footprint 6W converter
  • Full SMD design
  • Temperature range –40° to +65°C
  • High efficiency
  • Indefinite short-circuit protection
  • I/O isolation 1500 VDC
  • Remote On/Off control
  • Fully RoHS compliant
  • 3-year product warranty

Compliance & Certifications

Certified by EU Garan

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)