• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMR 6-7211WIR DC/DC converter (print) 110 V DC 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 41.99 / piece)
€ 419.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TMR 6-7211WIR

Nominal voltage

110 V DC

Min. input voltage

43 V DC

Input voltage (max.)

160 V DC

No. of outputs

1 x

Max. output current

1.2 A

Output current (max.) - rounded

1.2 A

Efficiency (max.)

83 %

6 W

Insulation voltage

3000 V DC

Enclosure

SIL 8

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+80 °C

Dim

(L x W x H) 9.6 x 21.8 x 15.3 mm

Height

15.3 mm

Length

9.6 mm

Width

21.8 mm

Output voltage (max.)

5.0 V DC

Weight

5.9 g

Content

1 pc(s)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3371871 TracoPower TMR 6-7211WIR DC/DC converter (print) 110 V DC 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 3371871 TracoPower TMR 6-7211WIR DC/DC converter (print) 110 V DC 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3371871 TracoPower TMR 6-7211WIR DC/DC converter (print) 110 V DC 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3371871 TracoPower TMR 6-7211WIR DC/DC converter (print) 110 V DC 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)

Description

4:1 input range, compact SIL-8 metal housing. Regulated output, increased shock and vibration resistance. E/A-insulation 3000 V/DC, short-circuit proof. Approval according to EN 50155, IEC/EN/UL 60950-1.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)