• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMR 9-4819WI DC/DC converter (print) 48 V DC 9 V DC 1 A 9 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 49.99 / piece)
€ 499.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TMR 9-4819WI

Nominal voltage

48 V DC

Min. input voltage

18 V DC

Input voltage (max.)

75 V DC

No. of outputs

1 x

Output voltages

9 V DC

Max. output current

1 A

Output current (max.) - rounded

1 A

Efficiency (max.)

90 %

9 W

Insulation voltage

1600 V DC

Enclosure

SIP 8

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 21.8 x 15.3 x 9.6 mm

Height

9.6 mm

Length

21.8 mm

Width

15.3 mm

Output voltage (max.)

9 V DC

Output voltage (min.)

9 V DC

Weight

5.9 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3371320 TracoPower TMR 9-4819WI DC/DC converter (print) 48 V DC 9 V DC 1 A 9 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 3371320 TracoPower TMR 9-4819WI DC/DC converter (print) 48 V DC 9 V DC 1 A 9 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3371320 TracoPower TMR 9-4819WI DC/DC converter (print) 48 V DC 9 V DC 1 A 9 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3371320 TracoPower TMR 9-4819WI DC/DC converter (print) 48 V DC 9 V DC 1 A 9 W No. of outputs: 1 x Content 1 pc(s)

Description

4:1 input range, high power density in the SIP8-casing, input/output insulation 1600 V/DC, short-circuit proof, excellent control properties, external on/off.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)