There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TMV 2405S
24 V DC
21.6 V DC
26.4 V DC
1 x
5 V DC
200 mA
200 mA
71 %
2 W
3000 V DC
SIL 7
Solder pins
-40 °C
85 °C
(L x W x H) 19.5 x 13.4 x 7.1 mm
7.1 mm
19.5 mm
13.4 mm
5 V DC
5 V DC
2.1 g
1 pc(s)
TMV 2405S
Certified by EU Garan
Datasheet 1511185 TracoPower TMV 2405S DC/DC converter (print) 24 V DC 5 V DC 200 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 1511185 TracoPower TMV 2405S DC/DC converter (print) 24 V DC 5 V DC 200 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1511185 TracoPower TMV 2405S DC/DC converter (print) 24 V DC 5 V DC 200 mA 2 W No. of outputs: 1 x Content 1 pc(s)