• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TOS 06-12SIL DC/DC converter (print) 5 V DC 6 A No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

TracoPower TOS 06-12SIL DC/DC converter (print) 5 V DC 6 A No. of outputs: 1 x Content 1 pc(s)

  • 3-year manufacturer's guarantee

Technical specifications

  • Control deviations: input change ±0.3 %, load change ±0.4 %
  • Ripple: (Input 5/12 V/DC) 50/75 mVpk-pk (20 MHz bandwidth)
Product type

DC/DC converter (print)

Type

TOS 06-12SIL

Min. input voltage

6.5 V DC

Input voltage (max.)

72 V DC

No. of outputs

1 x

Output voltages

5 V DC

Max. output current

6 A

Output current (max.) - rounded

6 A

Efficiency (max.)

89 %

Enclosure

SIL

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 22.9 x 6.65 x 10.2 mm

Height

10.2 mm

Length

22.9 mm

Width

6.65 mm

Content

1 pc(s)

Output voltage

0. 75 - 5 V DC

Output current (details)

6 A

Type

TOS 06-12SIL

Input voltage

8.3 - 14 V DC

Efficiency

89 %

Operating temperature

(Note derating) -40 to +85 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 157357 TracoPower TOS 06-12SIL DC/DC converter (print) 5 V DC 6 A No. of outputs: 1 x Content 1 pc(s)

Datasheet 157357 TracoPower TOS 06-12SIL DC/DC converter (print) 5 V DC 6 A No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 157357 TracoPower TOS 06-12SIL DC/DC converter (print) 5 V DC 6 A No. of outputs: 1 x Content 1 pc(s)

Description

High power density, adjustable output voltage and a very high degree of efficiency. Fast transient settling time, low voltage cut-off, remote on/off.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)