There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TRA 3-0519
5 V DC
4.5 V DC
5.5 V DC
1 x
9 V DC
333 mA
333 mA
87 %
3 W
1000 V DC
SIL
Solder pins
-40 °C
85 °C
(L x W x H) 19.5 x 13.4 x 7.6 mm
7.6 mm
19.5 mm
13.4 mm
9 V DC
9 V DC
2.2 g
1 pc(s)
yes
Certified by EU Garan
Datasheet 3371469 TracoPower TRA 3-0519 DC/DC converter (print) 5 V DC 9 V DC 333 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 3371469 TracoPower TRA 3-0519 DC/DC converter (print) 5 V DC 9 V DC 333 mA 3 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3371469 TracoPower TRA 3-0519 DC/DC converter (print) 5 V DC 9 V DC 333 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3371469 TracoPower TRA 3-0519 DC/DC converter (print) 5 V DC 9 V DC 333 mA 3 W No. of outputs: 1 x Content 1 pc(s)