There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TRI 3-0511
4.5 V DC
9 V DC
1 x
700 mA
700 mA
82 %
3.5 W
5000 V DC
Solder pins
-40 °C
90 °C
(L x W x H) 31.80 x 20.30 x 12 mm
12 mm
31.80 mm
20.30 mm
Yes
5.0 V DC
5.0 V DC
15.50 g
1 pc(s)
yes
Datasheet 3372298 TracoPower TRI 3-0511 DC/DC converter (print) 700 mA 3.5 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 3372298 TracoPower TRI 3-0511 DC/DC converter (print) 700 mA 3.5 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3372298 TracoPower TRI 3-0511 DC/DC converter (print) 700 mA 3.5 W No. of outputs: 1 x Content 1 pc(s)