There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TRI 6
18 V DC
36 V DC
1 x
1.2 A
1.2 A
83 %
6 W
5000 V DC
Solder pins
-40 °C
85 °C
(L x W x H) 31.80 x 20.30 x 12 mm
12 mm
31.80 mm
20.30 mm
Yes
5.0 V DC
5.0 V DC
15.50 g
1 pc(s)
Datasheet 2196371 TracoPower TRI 6-2411 DC/DC converter (print) 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 2196371 TracoPower TRI 6-2411 DC/DC converter (print) 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)