There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (SMD)
TRN 1SM
4.5 V DC
13.20 V DC
1 x
200 mA
200 mA
79 %
1 W
1600 V DC
Solder pins
-40 °C
90 °C
(L x W x H) 11.90 x 11.30 x 7.60 mm
7.60 mm
11.90 mm
11.30 mm
Yes
5.0 V DC
5.0 V DC
2.10 g
1 pc(s)
Datasheet 2196063 TracoPower TRN 1-0511SM DC/DC converter (SMD) 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 2196063 TracoPower TRN 1-0511SM DC/DC converter (SMD) 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)