• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TRN 1-1212 DC/DC converter (print) 12 V DC +12 V DC 90 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 12.99 / piece)
€ 129.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TRN 1-1212

Nominal voltage

12 V DC

Min. input voltage

9 V DC

Input voltage (max.)

18 V DC

No. of outputs

1 x

Output voltages

+12 V DC

Max. output current

90 mA

Output current (max.) - rounded

90 mA

Efficiency (max.)

81 %

1 W

Insulation voltage

1600 V DC

Enclosure

SIL

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

90 °C

Dim

(L x W x H) 7.7 x 11.9 x 15.1 mm

Height

15.1 mm

Length

7.7 mm

Width

11.9 mm

Output voltage (max.)

12 V DC

Output voltage (min.)

12 V DC

Output current (min.)

0 mA

Weight

2.1 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3371615 TracoPower TRN 1-1212 DC/DC converter (print) 12 V DC +12 V DC 90 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 3371615 TracoPower TRN 1-1212 DC/DC converter (print) 12 V DC +12 V DC 90 mA 1 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3371615 TracoPower TRN 1-1212 DC/DC converter (print) 12 V DC +12 V DC 90 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3371615 TracoPower TRN 1-1212 DC/DC converter (print) 12 V DC +12 V DC 90 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Description

Compact SIL-casing (11.9 mm x 7.7 mm x 11.0 mm), 2:1 input range. Exactly regulated output voltage, short-circuit proof.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)