DC/DC converter (print)
TRN 1-2410
24 V DC
18 V DC
36 V DC
1 x
+3.3 V DC
300 mA
300 mA
77 %
1 W
1600 V DC
SIL
Solder pins
-40 °C
90 °C
(L x W x H) 7.7 x 11.9 x 15.1 mm
15.1 mm
7.7 mm
11.9 mm
3.3 V DC
3.3 V DC
0 mA
2.1 g
1 pc(s)
yes
Certified by EU Garan
Datasheet 3371620 TracoPower TRN 1-2410 DC/DC converter (print) 24 V DC +3.3 V DC 300 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 3371620 TracoPower TRN 1-2410 DC/DC converter (print) 24 V DC +3.3 V DC 300 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3371620 TracoPower TRN 1-2410 DC/DC converter (print) 24 V DC +3.3 V DC 300 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3371620 TracoPower TRN 1-2410 DC/DC converter (print) 24 V DC +3.3 V DC 300 mA 1 W No. of outputs: 1 x Content 1 pc(s)