There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (SMD)
TRN 3SM
18 V DC
36 V DC
2 x
300 mA
300 mA
79 %
3 W
1600 V DC
Solder pins
-40 °C
85 °C
(L x W x H) 11.90 x 11.30 x 7.60 mm
7.60 mm
11.90 mm
11.30 mm
Yes
5 V DC
-5 V DC
5 V DC
-5 V DC
2.10 g
1 pc(s)
Datasheet 2196115 TracoPower TRN 3-2421SM DC/DC converter (SMD) 300 mA 3 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 2196115 TracoPower TRN 3-2421SM DC/DC converter (SMD) 300 mA 3 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2196115 TracoPower TRN 3-2421SM DC/DC converter (SMD) 300 mA 3 W No. of outputs: 2 x Content 1 pc(s)