There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (SMD)
TRS 2
4.5 V DC
13.20 V DC
1 x
83 mA
83 mA
82 %
2 W
1600 V DC
Solder pins
-40 °C
90 °C
(L x W x H) 11.90 x 11.30 x 7.60 mm
7.60 mm
11.90 mm
11.30 mm
Yes
24.0 V DC
24.0 V DC
2.10 g
1 pc(s)
Datasheet 2196140 TracoPower TRS 2-0915 DC/DC converter (SMD) 83 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 2196140 TracoPower TRS 2-0915 DC/DC converter (SMD) 83 mA 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2196140 TracoPower TRS 2-0915 DC/DC converter (SMD) 83 mA 2 W No. of outputs: 1 x Content 1 pc(s)