
Technical specifications
- Product type
DC/DC converter (print)
- Type
TRV 1-1523M
- Min. input voltage
12 V DC
- Input voltage (max.)
18 V DC
- No. of outputs
2 x
- Max. output current
34 mA
- Output current (max.) - rounded
34 mA
- Efficiency (max.)
83 %
1 W
- Insulation voltage
5000 V DC
- Connection
Solder pins
- PSU features
DC-to-DC converter
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
85 °C
- Dim
(L x W x H) 19.6 x 9.9 x 12.5 mm
- Height
12.5 mm
- Length
19.6 mm
- Width
9.9 mm
- RoHS-compliant
Yes
- Output voltage (max.)
15 V DC
-15 V DC
- Output voltage (min.)
15 V DC
-15 V DC
- Weight
4.8 g
- Content
1 pc(s)
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3372526 TracoPower TRV 1-1523M DC/DC converter (print) 34 mA 1 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 3372526 TracoPower TRV 1-1523M DC/DC converter (print) 34 mA 1 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3372526 TracoPower TRV 1-1523M DC/DC converter (print) 34 mA 1 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 3372526 TracoPower TRV 1-1523M DC/DC converter (print) 34 mA 1 W No. of outputs: 2 x Content 1 pc(s)




























