There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TSR 0.6-48240WI
33 V DC
72 V DC
1 x
400 mA
400 mA
94 %
4 W
Solder pins
DC-to-DC converter
-40 °C
85 °C
(L x W x H) 12.0 x 8.6 x 13.4 mm
13.4 mm
12.0 mm
8.6 mm
Yes
24.0 V DC
24.0 V DC
3 g
1 pc(s)
Certified by EU Garan
Datasheet 2300279 TracoPower TSR 0.6-48240WI DC/DC converter (print) 400 mA 4 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 2300279 TracoPower TSR 0.6-48240WI DC/DC converter (print) 400 mA 4 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2300279 TracoPower TSR 0.6-48240WI DC/DC converter (print) 400 mA 4 W No. of outputs: 1 x Content 1 pc(s)