There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TSR 0.6-4833WI
9 V DC
72 V DC
1 x
600 mA
600 mA
85 %
5 W
Solder pins
DC-to-DC converter
-40 °C
85 °C
(L x W x H) 12.0 x 8.6 x 13.4 mm
13.4 mm
12.0 mm
8.6 mm
Yes
3.3 V DC
3.3 V DC
3 g
1 pc(s)
Certified by EU Garan
Datasheet 2300280 TracoPower TSR 0.6-4833WI DC/DC converter (print) 600 mA 5 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 2300280 TracoPower TSR 0.6-4833WI DC/DC converter (print) 600 mA 5 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2300280 TracoPower TSR 0.6-4833WI DC/DC converter (print) 600 mA 5 W No. of outputs: 1 x Content 1 pc(s)