There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TSR 1-48240WI
33 V DC
72 V DC
1 x
700 mA
700 mA
92 %
24 W
Solder pins
DC-to-DC converter
-40 °C
80 °C
(L x W x H) 8.6 x 12.1 x 17.5 mm
17.5 mm
8.6 mm
12.1 mm
Yes
24.0 V DC
24.0 V DC
5.5 g
1 pc(s)
Certified by EU Garan
Datasheet 2300288 TracoPower TSR 1-48240WI DC/DC converter (print) 700 mA 24 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 2300288 TracoPower TSR 1-48240WI DC/DC converter (print) 700 mA 24 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2300288 TracoPower TSR 1-48240WI DC/DC converter (print) 700 mA 24 W No. of outputs: 1 x Content 1 pc(s)