• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TSR 3-0533 DC/DC converter (print) 5 V DC 3.3 V DC 3 A No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching regulator, 3 A, 5 V/0.6-3.3 V

  • High performance switching regulator
  • High efficiency
  • Wide input voltage range
  • Adjustable output voltage
  • Remote On/Off
  • Short circuit protection
  • Low output ripple & noise
  • 3-year product warranty

Technical specifications

  • Input voltage range: 2.5-5.5 V
  • Output voltage range: 0.6-3.3 V
  • Output current: 3 A
  • Efficiency 95 % (at 2.5 V)
  • Regulation: Input variation: 0.2 % max., Load variation (0-100%): 0.8 % max
  • Ripple and noise: <30 mVpk-pk (20 MHz bandwidth)
  • Short circuit protection: indefinite, automatic recovery
  • Operating temperature range:-40°C to +85°C, Derating above +50°C: 1,5 %/K
  • I/O Isolation voltage: none
Product type

DC/DC converter (print)

Type

TSR 3-0533

Nominal voltage

5 V DC

Min. input voltage

2.5 V DC

Input voltage (max.)

5.5 V DC

No. of outputs

1 x

Output voltages

3.3 V DC

Max. output current

3 A

Output current (max.) - rounded

3 A

Efficiency (max.)

95 %

Enclosure

SIL

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 6 x 10.4 x 18.8 mm

Height

18.8 mm

Length

6 mm

Width

10.4 mm

Weight

2.1 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1086488 TracoPower TSR 3-0533 DC/DC converter (print) 5 V DC 3.3 V DC 3 A No. of outputs: 1 x Content 1 pc(s)

Datasheet 1086488 TracoPower TSR 3-0533 DC/DC converter (print) 5 V DC 3.3 V DC 3 A No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1086488 TracoPower TSR 3-0533 DC/DC converter (print) 5 V DC 3.3 V DC 3 A No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1086488 TracoPower TSR 3-0533 DC/DC converter (print) 5 V DC 3.3 V DC 3 A No. of outputs: 1 x Content 1 pc(s)

Description

The new TSR-3 series dc/dc-converters are non-isolated step-down switching regulators for point of load applications. A high efficiency up to 95 % allows a full 3 A load operation up to +50°C ambient temperature without the need of any heatsink or forced cooling. The TSR-3 switching regulators provide a remote On/Off input and are the ideal solution for many battery powered applications.

Scope of delivery

  • Switching regulator

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)