• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TVN 3-2412 DC/DC converter (print) 24 V DC 250 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TVN 3-2412

Nominal voltage

24 V DC

Min. input voltage

18 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Max. output current

250 mA

Output current (max.) - rounded

250 mA

Efficiency (max.)

85 %

3 W

Insulation voltage

1600 V DC

Enclosure

SIL 8

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+90 °C

Dim

(L x W x H) 9.6 x 21.8 x 15.3 mm

Height

15.3 mm

Length

9.6 mm

Width

21.8 mm

Output voltage (max.)

12 V DC

Weight

5.9 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3371898 TracoPower TVN 3-2412 DC/DC converter (print) 24 V DC 250 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 3371898 TracoPower TVN 3-2412 DC/DC converter (print) 24 V DC 250 mA 3 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3371898 TracoPower TVN 3-2412 DC/DC converter (print) 24 V DC 250 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3371898 TracoPower TVN 3-2412 DC/DC converter (print) 24 V DC 250 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Description

2:1 input range, compact SIL-8 metal housing. Low ripple of 10 mVpp type. Regulated output, input/output insulation 1600 V/DC. Short-circuit protection, input filter according to EN 55032, class B with ext. Components.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)