• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Train Modules 72427 Universal Railway crossing controller Prefab component

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barrier crossing control

  • Realistic signal light and barrier delay
  • Suitable for stop-point car system

Technical specifications

Size

Universal

Product type

Railway crossing controller

Type

Prefab component

Length

47 mm

Width

37 mm

Dim

(L x W) 47 mm x 37 mm

Age category

15 years and over

Design type

Barrier crossing control

Operating voltage

7 - 24 V DC/AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 497085 Train Modules 72427 Universal Railway crossing controller Prefab component

Description

The component enables automatic operation of a light signal and a barrier crossing on two tracks independent of each other. The track is crossable in both directions, and the component only gives a "clear" signal only when both tracks are released. Ideal in connection with the IR light barrier (order no. 49 70 86). Operating voltage 7 - 24 V DC/AC Maximum power consumption: 500 mA.

Accessories

(*All information is plus legal VAT)