• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend 300S 256 GB Internal M.2 PCIe NVMe SSD 2230 PCIe NVMe 3.0 x4 Retail TS256GMTE300S

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend M.2 2230 SSD 256GB

  • Memory capacity: 256 GB
  • Ready for the best
  • Optimised for small, slim devices
  • High productivity, anytime, anywhere
  • Be bold, save more
  • Always reliable, always further developed

Technical specifications

Product type

Internal M.2 PCIe NVMe SSD 2230

Series

300S

Form factor

M.2 Module 2230

Interfaces

PCIe NVMe 3.0 x4

Memory capacity

256 GB

Reading

2000 MBps

Writing

950 MBps

IOPS read speed (max.)

90000 IOPS

IOPS write speed (max.)

220000 IOPS

Design height

2.23 mm

TBW (Total bytes written)

100 TB

Width

22 mm

Height

2.23 mm

Depth

30 mm

Type

Retail

Operating temperature (max.)

70 °C

Operating temperature (min.)

0 °C

Operating temperature range

0 up to 70 °C

Weight

30 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2995018 Transcend 300S 256 GB Internal M.2 PCIe NVMe SSD 2230 PCIe NVMe 3.0 x4 Retail TS256GMTE300S

Warranty Terms

Warranty Terms 2995018 Transcend 300S 256 GB Internal M.2 PCIe NVMe SSD 2230 PCIe NVMe 3.0 x4 Retail TS256GMTE300S

Description


Ready for the best
With the M.2-standard, a fast PCIe Gen3 x4-interface, up to 2,000 MB/s read and 1.100MB/s write speed, the MTE300S SSD from Transcend is more advanced and efficient than a SATA-SSD. The MTE300S delivers higher speeds without loss of performance for your ultra-slim devices.

Optimised for small, thin devices
The MTE300S SSD is Ideal for ultrabooks, lightweight notebooks, tablets and portable gaming PCs. The MTE300S SSD is thinner and lighter than normal hard drives and gives your computer the much-needed thrust and also saves space!

High productivity, anytime, anywhere
Designed to maximize system performance, the MTE300S SSD provides 4K read and write speeds for random files up to 220,000 IOPS. It provides faster loading and response times for applications that require high graphics performance or extensive computing power.

Be bold, save more
The MTE300S SSD is fitted with high-quality 3D-NAND-flash and offers a high capacity for your computer, WAS leads to more storage space and higher computing efficiency.

Always reliable, always further developed
Despite its especially small dimensions the MTE300S SSD has advanced functions, which ensure secure data storage and a longer life.

This text is machine translated.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)