• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend Premium 300S SDXC card 64 GB Class 10, UHS-I

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Transcend SDXC Card Premium 300 S 64 GB Class 10 UHS-I

  • From 16 GB storage capacity
  • Class 10 and UHS-I support
  • Read/write speeds of up to 95MB/s or 20MB/s.
  • Exclusive RecoveRx photo recovery software

Technical specifications

Product type

SDXC card

Memory capacity

64 GB

Speed ​​class

Class 10

UHS-I

Reading

95 MBps

Writing

20 MBps

Depth

200 mm

Height

50 mm

Width

150 mm

Weight

10 g

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1678445 Transcend Premium 300S SDXC card 64 GB Class 10, UHS-I

Information

Information 1678445 Transcend Premium 300S SDXC card 64 GB Class 10, UHS-I

Warranty Terms

Warranty Terms 1678445 Transcend Premium 300S SDXC card 64 GB Class 10, UHS-I

Description

Transcend's SDXC/SDHC 300S memory cards offer the necessary performance and capacity to use the full power of your UHS-I-compliant DSLR cameras and camcorders. In addition to the high transfer speeds, the cards are UHS Video Speed Class 30 (V30)-compliant, which was designed to enable smooth, uninterrupted 4K video recordings.

V30 compliance only applies to cards with a capacity of 128GB or higher.

For the moments of everyday life
Capture this moment by selecting the correct memory card for your camera. transcend's SDXC/SDHC 300S memory cards are characterized by high capacities and excellent performance and are ideal for keeping the small moments of everyday life in mind for ever.

Impressive performance
Transcend's SDXC/SDHC 300S memory cards meet the UHS Speed Class 3 (U3) as well as the UHS Video Speed Class 30 (V30) standards for 4K Ultra HD video recordings with read/write speeds of up to 95MB/s or 45MB/s.

U3 and V30 compliance applies only to cards with a capacity of 128GB or higher.

Save as much as you want
With a storage capacity of up to 512GB, the SDXC/SDHC 300S memory cards from transcend enable the recording of thousands of photos and hours of full HD videos, so that you can concentrate on recording unique moments, instead of having to worry about the memory consumption.

Extremely tough
To provide you with the best performance and stability, Transcend's memory cards are tested under the following extreme conditions.
Water: Meet JIS IPX7 standards and are waterproof upto 1m depth for up to 30 minutes temperatures: Withstand extreme temperatures from -25° to 85°C.Electrostatic: Meet EMC IEC61000-4-2 standards and withstand static electricityX-rays: Meet ISO7816-1 standards and are also resistant to X-rays at airport controlsPhysical stress: Shock and vibration-resistant as well as resistant to bending and turning.RecoveRx software
transcend offers the exclusive RecoveRx data recovery software, with which you can search the transcend storage medium thoroughly for traces of deleted photos, documents, music and videos.

This text is machine translated.

Scope of delivery

  • SDXC card.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)