• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend Premium 400 SDXC card Industrial 64 GB Class 10, UHS-I

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend 64 GB SDXC Card Premium class 10

  • 64 GB storage capacity
  • Ultra high-speed class 1 (UHS-I) and Class 10
  • Smooth Full HD video recordings
  • Built-in Error Correction Code (ECC) error correction for the identification and elimination of transmission errors
  • Free download of the RecoveRx Photo Recovery Software

Technical specifications

Product type

SDXC card

Memory capacity

64 GB

Speed ​​class

Class 10

UHS-I

Reading

90 MBps

Writing

25 MBps

Type

Industrial

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Information

Information 1171382 Transcend Premium 400 SDXC card Industrial 64 GB Class 10, UHS-I

Warranty Terms

Warranty Terms 1171382 Transcend Premium 400 SDXC card Industrial 64 GB Class 10, UHS-I

Description

The Premium 400 x memory card series from Transcend combine the impressive class 10 specification with the increase in performance by unleash the full potential of your UHS-I and UHS-I-capable device. So, these memory cards very high transfer rates, if you with UHS-I-enabled cameras or camcorders to be coupled. Thus, the memory cards ideal for high speed continuous shooting and Full HD video recording.

Ultra high-speed class 1 (UHS-I) and Class 10
For even better performance and higher speeds corresponds to transcend's premium 400 x memory card series of the new ultra high-speed class 1 (UHS-I) specification. This offers the highest level currently on the market speed when the card in a UHS-I-enabled device is used. With Premium 400 x memory card series unleash the full potential of your new digital devices. In addition, the memory card, the speed class 10. If your device does not support UHS-I memory card, the card can be used as a class 10 accordingly. If your device supports only class 10 thus corresponds to the read and write speed of the card at any time at least 10 MB per second.

Excellent compatibility with SDHC devices & Smooth Full HD video recording
The Versatile Premium 400 x memory card series offers an excellent multi-platform compatibility for SDHC-compatible devices. No matter whether you take photos, or want to keep important moments on video, the premium 400 x memory card series is versatile and unleashes the full potential of your digital mirror reflex camera or your Full HD video camera.
Transcend's premium 400 x memory cards are perfect for the recording of high-definition videos and enable a crystal-clear playback on your HD TV.

High data security & Quality
To ensure that your data does not lose quality over time, each Transcend memory card is equipped with integrated ECC (Error Correction Code), which automatically detects and removes errors during data transfers.

RecoveRx Software
For more safety, you get to all SDHC cards of transcend the user-friendly data recovery software RecoveRx which can be downloaded from the Transcend website. With RecoveRx you can browse your memory card for lost or accidentally deleted files and restore.

This text is machine translated.

Scope of delivery

  • SDXC card.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.