• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend Premium 500S SDXC card 128 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend SDXC Card Premium 500 S 128GB Class 10 UHS-I

  • 128 GB storage capacity
  • Class 10 and UHS-I support
  • U3 and V30-Conformity
  • MLC NAND flash memory
  • Read/write speeds of up to 95 MB/s or 60 MB/s
  • Exclusive RecoveRx Photo Recovery Software
  • This text is machine translated.

Technical specifications

Product type

SDXC card

Memory capacity

128 GB

Speed ​​class

Class 10

UHS-I

UHS-Class 3

v30 Video Speed Class

Reading

95 MBps

Writing

45 MBps

Depth

200 mm

Height

50 mm

Width

150 mm

Weight

10 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1678456 Transcend Premium 500S SDXC card 128 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class

Information

Information 1678456 Transcend Premium 500S SDXC card 128 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class

Warranty Terms

Warranty Terms 1678456 Transcend Premium 500S SDXC card 128 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class

Description

Transcend SDXC/SDHC memory cards offer the necessary 500 S performance and capacity to the full power of your UHS-I-compliant DSLR camera and camcorder. In addition to the high transfer speeds, the cards are UHS Video Speed Class 30 (V30)-compliant, what smooth, uninterrupted 4K video recordings.

The V30-Conformity applies only for cards with a capacity from 64 GB.

For high requirements
Transcend SDXC/SDHC500S-memory cards are manufactured with high-quality MLC NAND flash memory, what you long-lasting and reliable. The cards are ideal for use with advanced camcorders and DSLR cameras and offer professional photographers and videographers impressive transfer rates and high-quality video recordings without frame dropping.

Impressive performance
Transcend SDXC/SDHC500S memory cards fulfill with read/write speeds of up to 95 MB/s or 60 MB/s both the UHS speed class 3 (U3) as well as the UHS Video Speed Class 30 (V30) standards for 4K Ultra HD video recordings.

U3 and V30-Conformity applies only for cards with a capacity from 64 GB.

Save as much as you want
With a storage capacity of up to 256 GB enable the SDXC/SDHC500S memory cards by transcend the recording of thousands of photos and long hours of full-HD videos, so that you can concentrate on the unique moments, rather than worrying about the memory consumption.

Extremely tough
In order to offer you the best performance and stability, Transcend's memory cards under the following extreme conditions tested.
Water: meet the JIS IPX7 standards and are waterproof up to 1 m depth for up to 30 minutes
Temperatures: hold extreme temperatures from -25° to 85°C.
Electro-static: meet the EMC IEC61000-4-2 standards and keep static electricity stand
X-rays: meet the ISO 7816-1 standards and are also resistant to the x-rays airport security checks
Physical stress: Shock and vibration-proof as well as resistant to bending and turning.

RecoveRx Software
Transcend offers the exclusive RecoveRx data recovery software, with which the Transcend memory medium thoroughly after traces of deleted photos, documents, music and videos to browse.

This text is machine translated.

Scope of delivery

  • SDXC card.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.