• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend Premium microSDHC card Industrial 32 GB Class 10, UHS-I incl. SD adapter

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend micro SDHC card 32GB Premium Class 10 UHS-1 incl. SD adapter

  • 32 GB storage capacity
  • Ideal Upgrade for smartphones and tablets
  • Transmission speeds of up to 60 MB/s
  • Class 10 and UHS-I support
  • Smooth Full HD video recording
  • Free Download derRecoveRx Photo Recovery Software

Technical specifications

Product type

microSDHC card

Memory capacity

32 GB

Speed ​​class

Class 10

UHS-I

Reading

90 MBps

Writing

25 MBps

Storage media features

incl. SD adapter

Type

Industrial

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 284242 Transcend Premium microSDHC card Industrial 32 GB Class 10, UHS-I incl. SD adapter

Information

Information 284242 Transcend Premium microSDHC card Industrial 32 GB Class 10, UHS-I incl. SD adapter

Warranty Terms

Warranty Terms 284242 Transcend Premium microSDHC card Industrial 32 GB Class 10, UHS-I incl. SD adapter

Description

Transcend's Premium micro-memory card series supports the Ultra High Speed Class 1 specification. So you can use the numerous functions of your smartphone or tablet even better. The memory cards guarantee the best possible performance, especially with memory-intensive apps and games. At the same time they are also perfectly suitable for Full HD video recordings and a smooth video playback.

Excellent compatibility
The Premium micro-memory card series was developed especially for the needs of the users of mobile phones, smartphones, tablet PCs, eBook readers and mobile game consoles. They offer excellent compatibility with all current mobile devices, which support UHS-1 or Class 10 microSDHC memory cards.

Extremely protected
To ensure the best performance and stability, all transcend SD cards are tested under the most stringent conditions.
Water: Meet JIS IPX7 standards and are waterproof up to 1m depth for up to 30 minutestemperatures: Withstand extreme temperatures from -25° to 85°C electrostatic:Meet EMC IEC61000-4-2 standards and withstand static electricityX-rays: Meet ISO7816-1 standards and are also resistant to X-rays during airport inspectionsShock: Shock and vibration resistant, and resistant to bending and rotatingfree download of RecoveRx photo recovery software
RecoveRx is a convenient software that allows you to locate and recover files, such as photos, music, videos, or documents, that have been accidentally deleted from your transcend storage products.

This text is machine translated.

Scope of delivery

  • microSDHC-card
  • SD card adapter