• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend Premium SDHC card Industrial 8 GB Class 10

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend 8GB SDHC Card Premium Class 10

  • 8 GB storage capacity
  • Class 10
  • 30 years conditional guarantee from the manufacturer

Technical specifications

Product type

SDHC card

Memory capacity

8 GB

Speed ​​class

Class 10

Reading

20 MBps

Writing

11 MBps

Type

Industrial

Factory colour

Multicolour

Depth

200 mm

Height

50 mm

Width

150 mm

Weight

10 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 413008 Transcend Premium SDHC card Industrial 8 GB Class 10

User & Safety Instructions

User & Safety Instructions 413008 Transcend Premium SDHC card Industrial 8 GB Class 10

Information

Information 413008 Transcend Premium SDHC card Industrial 8 GB Class 10

Warranty Terms

Warranty Terms 413008 Transcend Premium SDHC card Industrial 8 GB Class 10

Description

Since the video and audio quality of high-tech devices is constantly improving, higher speeds and more storage space are also needed to store the high-resolution digital images.

Transcend's SDHC cards conform to the new Class 10 specification and offer transfer rates of up to 20 MB/s with devices that support SD 3.0. This allows your device to respond very quickly when you're recording and viewing files.

The SDHC Class 10 series offers more storage space and improved recording efficiency with support for FAT 32 file formats. With 8 GB storage space, you can store your complete collection of music or photos on the latest high-resolution digital cameras, HDTV digital video cameras, PDAs and other devices.

Scope of delivery

  • Memory card

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.