• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend Standard 133x CompactFlash card 32 GB

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Transcend Standard 133x CompactFlash card 32 GB

  • 32 GB storage capacity
  • Dual-Channel mode
  • 30 year conditional guarantee from the manufacturer

Technical specifications

Product type

CompactFlash card

Memory capacity

32 GB

Reading

25 MBps

Writing

25 MBps

Type

CF card

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 411846 Transcend Standard 133x CompactFlash card 32 GB

Information

Information 411846 Transcend Standard 133x CompactFlash card 32 GB

Conformity certificate

Conformity certificate 411846 Transcend Standard 133x CompactFlash card 32 GB

Warranty Terms

Warranty Terms 411846 Transcend Standard 133x CompactFlash card 32 GB

Description

The 133X CF card was developed especially for users, who have high demands for performance and reliability of their storage cards, such as professional photographers and journalists. In order to ensure extensive compatibility and speed, this card works in the dual-channel mode as well as in the Ultra DMA mode*. In addition, the 133X CompactFlash® cards are equipped with ECC (Error Correction Code) error correction, which automatically detects errors during data transfer and corrects them, in order to prevent data loss.

Scope of delivery

  • Memory card.