
Highlights & Details
Transcend USB 3.0 4-Port Hub with power supply
- Compliant with the SuperSpeed USB 3.0 specification
- USB 2.0 backward compatibility.
- Power supply via USB connection or power supply
Technical specifications
- Power supply cable length: 1.8 m
- USB cable length: 46 cm
- Product type
USB hub
- Cable specs
USB 3.0
- Transfer rate (max.)
5 GBit/s
- Port
4 ports
- Interfaces (output)
USB type A
- No. of outputs
4 x
- Power supply (LOV)
via PSU
- Used at
External
- Factory colour
Black
- Width
49.5 mm
- Height
15 mm
- Depth
78.6 mm
- Weight
44 g
Documents & Downloads
Datasheet
Datasheet 993304 Transcend TS-HUB3K USB hub 4 ports USB type A USB 3.0 5 GBit/s Black TS-HUB3K
User & Safety Instructions
User & Safety Instructions 993304 Transcend TS-HUB3K USB hub 4 ports USB type A USB 3.0 5 GBit/s Black TS-HUB3K
Warranty Terms
Warranty Terms 993304 Transcend TS-HUB3K USB hub 4 ports USB type A USB 3.0 5 GBit/s Black TS-HUB3K
Description
This text is machine translated.
Features
- Supports USB battery charging specification V1.2
- Supports quick loading of the iPad (requires drivers for quick charging).
Scope of delivery
- Transcend USB 3.0 4-Port Hub with power supply
- USB 3.0 cable
- Power supply unit
- User manual.
System requirements
- Windows XP onward
- Mac OS X v10.2.8
- Linux Kernel 2.6.30
Frequently Bought Together
(*All information is plus legal VAT)€ 37.89€ 37.49*
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























