• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend TS128GSDC420T SD card 128 GB v30 Video Speed Class

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

transcend SDHC SDXC420T

  • Memory capacity: 128 GB
  • Complies with UHS-I.
  • Meets SD specification 6.1
  • Corresponds to Video Speed Class V30
  • Meets app performance class 2 (A2)
  • Complies with RoHS 2.0 standards
  • Endurance: 3K P/E cycles (Program/Erase cycles)
  • Built-in ECC (Error Correction Code) functionality
  • Electrostatic protection (ESD IEC 61000-4-2)

Technical specifications

Product type

SD card

Memory capacity

128 GB

Speed ​​class

v30 Video Speed Class

Reading

100 MBps

Writing

85 MBps

Type

Industrial

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302630 Transcend TS128GSDC420T SD card 128 GB v30 Video Speed Class

Warranty Terms

Warranty Terms 2302630 Transcend TS128GSDC420T SD card 128 GB v30 Video Speed Class

Description

transcend's SDXC/SDHC 420T memory cards use high-quality 3D NAND flash and are designed for 3,000 P/E cycles (write/delete cycles). Combining the benefits of high performance and exceptional durability at an affordable price, they are ideal for industrial applications such as POS terminals and portable devices with an SD memory card slot.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)