• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend TS2GUSD410M microSD card Industrial 2 GB Class 10 UHS-I

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

transcend microSD/SDHC410M microSD

  • Memory capacity: 2 GB
  • Complies with UHS-I.
  • Meets SD specification 5.1
  • Conforms to speed class UHS-I 10
  • Meets app performance class 1 (A1)
  • Complies with RoHS 2.0 standards
  • Endurance: 3K P/E cycles (Program/Erase cycles)
  • Built-in ECC (Error Correction Code) functionality
  • Electrostatic protection (ESD IEC 61000-4-2)
  • Guaranteed operational safety in extended temperature range (-25℃ to 85℃)

Technical specifications

Product type

microSD card

Memory capacity

2 GB

Speed ​​class

Class 10 UHS-I

Reading

95 MBps

Writing

30 MBps

Type

Industrial

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2302640 Transcend TS2GUSD410M microSD card Industrial 2 GB Class 10 UHS-I

User & Safety Instructions

User & Safety Instructions 2302640 Transcend TS2GUSD410M microSD card Industrial 2 GB Class 10 UHS-I

Warranty Terms

Warranty Terms 2302640 Transcend TS2GUSD410M microSD card Industrial 2 GB Class 10 UHS-I

Description

transcend's microSD/SDHC 410M memory cards are made with high-quality MLC NAND flash chips, so they can withstand operating temperatures from -25°C to 85°C and define a new standard for constant, long-term performance even under the most difficult conditions. In addition, these cards offer high-speed data transfer rates and extra-large memory to meet the demanding performance and reliability requirements of embedded systems such as transportation, telecommunications, and IoT applications.

This text is machine translated.

Hints

Note: transcend 2GB microSD 410M memory card has MLC NAND Flash without UHS-I or A1 compatibility.