• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend TS2GUSDC microSD card 2 GB Class 2

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

193 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend MicroSD Card 2 GB Class 2

  • 2 GB storage capacity
  • Class 2
  • 30 year conditional guarantee from the manufacturer

Technical specifications

Product type

microSD card

Memory capacity

2 GB

Speed ​​class

Class 2

Reading

2 MBps

Writing

2 MBps

Type

Industrial

Depth

200 mm

Height

50 mm

Width

150 mm

Weight

1010 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 412572 Transcend TS2GUSDC microSD card 2 GB Class 2

Information

Information 412572 Transcend TS2GUSDC microSD card 2 GB Class 2

Warranty Terms

Warranty Terms 412572 Transcend TS2GUSDC microSD card 2 GB Class 2

Description

With the microSD memory card of the brand manufacturer Transcend photos, data, MP3 music titles or videos can be stored on mobile devices. The Transcend microSD cards are also characterised by an excellent compatibility and performance with a lot of digital cameras, PDAs, or mobile phones of different manufacturers.

Features

  • 2 GB storage for data, photos, MP3 music titles or videos
  • Stores up to 850 image files, 240 songs in the MP3 format or 180 minutes of video files in the MPEG-4 format.
  • 30 year guarantee

Scope of delivery

  • Memory card.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.98*

More interesting products

(*All information is plus legal VAT)