• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend Ultimate SDHC card 8 GB Class 10, UHS-I

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend SDHC card 8GB Ultimate Class 10 UHS-1

  • 8 GB storage capacity
  • UHS-1 and class 10
  • Read speeds of up to 90MB/s

Technical specifications

Product type

SDHC card

Memory capacity

8 GB

Speed ​​class

Class 10

UHS-I

Reading

90 MBps

Writing

22 MBps

Type

Retail

Depth

200 mm

Height

50 mm

Width

150 mm

Weight

10 g

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 416845 Transcend Ultimate SDHC card 8 GB Class 10, UHS-I

Information

Information 416845 Transcend Ultimate SDHC card 8 GB Class 10, UHS-I

Warranty Terms

Warranty Terms 416845 Transcend Ultimate SDHC card 8 GB Class 10, UHS-I

Description

Transcend's new SDHC10 ultra high speed (UHS-1) memory cards combine the fastest SDHC speed class available on the market (class 10) with the new ultra fast UHS-1 standard. With unbelievable read speeds of up to 85MB per second they unleash the full potential of any UHS-1 capable device.

Due to their high speed, the new UHS-1 cards are the ideal upgrade for modern, high-end DSLR cameras and full-HD camcorders with UHS-1 support. They offer improved camera reaction times and enable smooth full HD recordings, as well as lag-free continuous shooting.

To ensure that your data does not lose quality over time, each Transcend memory card is equipped with integrated ECC (Error Correction Code), which automatically detects and removes errors during data transfers.

Note: Transcend's UHS-1 cards are compatible with all SDHC/SDXC enabled devices. The full UHS-1 speed can only be achieved by devices which support UHS-1, however. For example, the cards also work in SDHC/SDXC compatible cameras but then only achieve the usual SDHC/SDXC transfer rates.

This text is machine translated.

Scope of delivery

  • Memory card

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)