• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend Ultimate SDXC card 128 GB Class 10, UHS-I

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Transcend SDXC Card 128GB Ultimate Class 10 UHS-1

  • 128 GB storage capacity
  • Class 10
  • Smooth Recording Full HD videos
  • Supports ultra high-speed class I specifications (U1)

Technical specifications

Product type

SDXC card

Memory capacity

128 GB

Speed ​​class

Class 10

UHS-I

Reading

90 MBps

Writing

45 MBps

Type

Industrial

Depth

200 mm

Height

50 mm

Width

150 mm

Weight

10 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1171383 Transcend Ultimate SDXC card 128 GB Class 10, UHS-I

Information

Information 1171383 Transcend Ultimate SDXC card 128 GB Class 10, UHS-I

Warranty Terms

Warranty Terms 1171383 Transcend Ultimate SDXC card 128 GB Class 10, UHS-I

Description

For professional use with the latest photo & video equipment offer transcends class 10 SDXC UHS-I cards sufficient memory space at a very high transfer speed. In this way the UHS-I cards to the high requirements during the recording high-resolution pictures and full HD videos.

This text is machine translated.

Scope of delivery

  • Memory card.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 195.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)