• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transfer module Phoenix Contact 2904263 VIP-2/PT/D 9SUB/F/LED Content: 1 pc(s)

Image similar
Product type
Transfer module
Total no. of pins
9
Connection
D-Sub power strip
Push-in spring-loaded terminal
Mounting type
Carry rail mounting
AWG
26 - 14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: VARIOFACE Professional
  • Number of poles: 9
  • NOMINAL VOLTAGE 24 V DC
  • Type of connection: D-SUB female header
  • Conductor cross-section flexible: 0.14 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
  • Wire cross-section AWG: 26 ... 14
  • Width 36.8 mm
  • Height: 72.1 mm
  • Depth: 46.6 mm
  • Colour: Grey (RAL 7042)
  • Ambient conditions: Environmental conditions
  • Ambient temperature (operation): -20 °C ... 50 °C
  • Ambient temperature (storage/transport): -20 °C ... 70 °C
  • Standards/regulations: IEC 60664; DIN EN 50178
  • Mounting type: Rail mounting
  • Insulation properties: Insulation properties
  • Overvoltage category II
  • Pollution level: 2
  • Stripped length: 8 mm
  • All mounting positions permitted
  • Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
  • Article dimensions: Article dimensions
  • LED status indicator
  • Dimensioning surge voltage: 1.2 kV
  • Status display available: Yes
  • Number of connections: 1
  • Insulation material type Case: Unreinforced polyamide PA
  • Max. Current carrying capacity of each branch: 2 A
  • Field level: Field level
  • Control level: Control level
Product type

Transfer module

Total no. of pins

9

Connection

D-Sub power strip

Push-in spring-loaded terminal

Mounting type

Carry rail mounting

26 - 14

Dim

(L x W x H) 46.6 x 36.8 x 72.1 mm

Content

1 pc(s)

Number of pins

9

Width

36.8 mm

Height

72.1 mm

Length

46.6 mm

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

Depth

46.6 mm

Test current

2 A

Rated voltage

24 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3579817 Transfer module Phoenix Contact 2904263 VIP-2/PT/D 9SUB/F/LED Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3579817 Transfer module Phoenix Contact 2904263 VIP-2/PT/D 9SUB/F/LED Content: 1 pc(s)

Description

VARIOFACE-Module, with push-in connection and D-SUB miniature socket strip, for mounting on NS 35-mounting rails, with LED, number of poles: 9

This text is machine translated.