• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transfer module Phoenix Contact 2904271 VIP-3/PT/HD62SUB/M Content: 1 pc(s)

Image similar
Product type
Transfer module
Total no. of pins
62
Connection
D-Sub pin strip
Push-in spring-loaded terminal
Mounting type
Carry rail mounting
AWG
24 - 12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: VARIOFACE Professional
  • Number of pins: 63
  • NOMINAL VOLTAGE 25 V AC;60 V DC
  • Push-in connection
  • Screw thread UNC 4-40
  • Conductor cross-section flexible: 0.14 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
  • Wire cross-section AWG: 24 ... 12
  • Width 113 mm
  • Height: 1.8" (75.8 mm)
  • Depth: 63 mm
  • Colour: Grey (RAL 7042)
  • Flammability class according to UL 94: V0
  • Ambient conditions: Environmental conditions
  • Ambient temperature (operation): -20 °C ... 50 °C
  • Ambient temperature (storage/transport): -20 °C ... 70 °C
  • Standards/regulations EN 50178
  • Mounting type: Rail mounting
  • Insulation properties: Insulation properties
  • Overvoltage category II
  • Pollution level: 2
  • Stripped length: 8 mm
  • All mounting positions permitted
  • Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
  • Connection according to standard: IEC / EN
  • Article dimensions: Article dimensions
  • Status display: No.
  • Dimensioning surge voltage: 1.2 kV
  • Status display available: No.
  • Number of connections: 1
  • Insulation material type Case: Unreinforced polyamide PA
  • Max. Current carrying capacity of each branch: 1 A
  • Connection 1 (control level): Connection 1 (control level)
  • Connection 2 (field level): Connector 2 (field level)
Product type

Transfer module

Total no. of pins

62

Connection

D-Sub pin strip

Push-in spring-loaded terminal

Mounting type

Carry rail mounting

24 - 12

Dim

(L x W x H) 63 x 113 x 75.8 mm

Content

1 pc(s)

Number of pins

62

Width

113 mm

Height

75.8 mm

Length

63 mm

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

Depth

63 mm

Test current

1 A

Rated voltage

25 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3579847 Transfer module Phoenix Contact 2904271 VIP-3/PT/HD62SUB/M Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3579847 Transfer module Phoenix Contact 2904271 VIP-3/PT/HD62SUB/M Content: 1 pc(s)

Description

VARIOFACE-Module, with push-in connection and high-density D-SUB miniature multi-pin connector, for mounting on NS 35 mounting rails, pins: 62

This text is machine translated.