
Highlights & Details
LanTEK IV-S 3000 MHz Professional Plus Pack includes FiberTEK IV MM/SM, FiberMASTER QUAD-OTDR and 1 year Sapphire service contract
- Quick measurements: Only about 7 seconds per test for CAT. 6 A
- Patented VisilinQ RJ 45 test adapter with Smart LED
- Certification up to 40 Gbit/s (copper and glass fiber) including DCRU/TCL
- Support up to category 8 / Class I & II.
- Optional adapters for GG/ARJ45, Terra and MMC3000 are available
- LanTEK IV/FiberTEK IV cloud connectivity for project management and pre-configuration
- Local PC CertSoftware for easy reading of OTDR measurement protocols
- Includes 1 year service contract (calibration & repair)
Technical specifications
- Frequency range: 1 MHz up to 3000 MHz (certified up to CAT) 8.1 / 8.2 & ISO Class I/II) Measurement time: CAT 6A Measurement in just 7 seconds
- 5.0" IPS color touchscreen (480 x 854 pixels)
- Storage capacity: Internal memory for up to 5,000 measurements
- Interfaces: Wi-Fi, Bluetooth, USB, RJ45
- Power Supply: Rechargeable Li-Ion battery (run time 6–8 hours)
- Cloud integration: TREND Anyware Cloud compatibility
- Product type
Cable certified / network tester
- Compatible with
Trend Networks
- Type
LanTEK IV-S 3000 MHz Professional Plus
- Weight
2.2 kg
- Calibration service
Factory calibration (optional ISO 9001 / initial calibration ex works)
- Reading category
CAT I
- Width
127 mm
- Height
254 mm
- Depth
53 mm
- Type
LT-FT-FM IV-S-3000-CARE1
Manufacturer's standards (no certificate)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3820775 Trend Networks LT4-3000FOS LT-FT-FM IV-S-3000-CARE1 Cable certified / network tester 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3820775 Trend Networks LT4-3000FOS LT-FT-FM IV-S-3000-CARE1 Cable certified / network tester 1 pc(s)
Description
Copper and Fiber Cabling Measurement Package - Professional certification up to 40 Gbps
This powerful measurement system provides a comprehensive solution for certification, analysis and troubleshooting of modern network cabling. Ideal is suitable for installers, system integrators and service technicians who need reliable measurement results at maximum efficiency.
Functions & features LanTEK IV/FiberTEK IV.
Easy to set up
Create, configure, and start measurement – all directly from a central user interface.
Quick certification of copper cabling
Reliable acceptance measurements according to ISO/EN/TIA for Class D/E/EA/F/CAT.8.1/2 as well as CAT. 5e / 6 / 6A / 7 / 7A / 8.1 / 8.2.
Live wiring test
Real-time representation of the cabling without a complete autotest – Ideal for fast error locating (e.g. loose contacts).
Expanded measurement parameters
• TCL / ELTCTL: Ensure optimum signal quality in environments prone to interference
• DCRU: Resistance unbalance test for modern PoE requirements
VisiLINQ Permanent Link Adapter
• Test start directly from the adapter - PASS/FAIL display via LEDs on both ends.
• Perfect for difficult-to-access connection ports and for right or left-handed users
FiberTEK IV High-Speed Fiber Measurement (Tier 1)
Attenuation measurement for:
• Multimode (850/1300 nm including circled flux adapter)
• Singlemode (1310/1550 nm)
• Built-in VFF (red light source) to locate connectors, damaged connectors, broken pigtails
Cloud & workflow optimization for LanTEK IV/FiberTEK IV.
• Intuitive project management with the free Anyware Cloud - drag & drop navigation in a cloud environment with structured representation (building / room / rack).
• Pre-configuration error avoidance - project definition in advance via the cloud reduces on-site configuration errors.
• Live support – remote support via TeamViewer online connection enables fast problem solving and saves time and costs.
FiberMASTER OTDR Analysis (Tier 2)
• Local PC CertSoftware for easy reading of OTDR measurement protocols
• Detailed error diagnostics for determining:
• Total length, attenuation, splice losses and connectors
Service & security included
1 year all-round service included
Sapphire Service Agreement with:
• Regular calibration
• Repair service
• Minimize downtime
This text is machine translated.
Features
- Copper certification up to 40 Gbit/s. Frequency range up to 3000 MHz, TIA CAT. 5E,6.6A,7.8.1,8.2 / ISO CLASS C,E,EA,F,FA,I,II. Measurement of TCL/ELTCTL and DCRU (resistance balance) TDNEXT and TDRL measurement - screen check and distance to fault point Tier 1 certification of singlemode (1310/1550 nm) and multimode (850/1300 nm) fiber cables OTDR measurement Tier-2: Used to determine total length, attenuation, splice losses and connectors of multimode and singlemode fibers Free Anyware Cloud software for fast and professional creation of brichen Pre-configuration of the entire project via free TREND Anyware Cloud Recertification of the measurement results e.g. from ISO to EN or subsequent modification of the NVP value is possible VisiLINQ Permanent Link adapter up to CAT. 8.1 with Smart LED-display Replaceable, rechargeable Li-ion batteries for up to 8 hours operation 1 Year Sapphire Calibration and Repair Service Agreement
Scope of delivery
- LanTEK IV-S 3000 MHz hand- and end device
- 2 CAT 8.1 Permanent Link Adapter Visilinq
- 2 CAT 8.1 channel adapter
- 2 Li-Ionen-battery.
- 2 universal power supplies
- 2 carry straps
- Anyware cloud software (download)
- Short user guidelines
- 1 transport case can be locked
- FiberTEK IV attenuation adapter 2 multimode and 2 singlemode adapters
- 2 LC port adapter
- 4 SC-/FT-/SC-port adapter
- 2 MM SC-LC Encircled Flux reference cable
- 2 MM SC-LC REFERENCE CABLE
- 2 MM LC-LC REFERENCE CABLE
- 4 SM SC-SC REFERENCE CABLE
- 2 SM SC-LC REFERENCE CABLE
- 2 SM LC-LC REFERENCE CABLE
- 4 SM SC-SC REFERENCE CABLE
- 2 LC- und SC-Couplings
- 2 x 1.25 mm and 2.5 mm fiberglass cleaning pins
- 1 lockable transport case
- Fibermaster Quad-OTDR
- 1 port saver cable kit MM SC-SC and SC-LC
- 1 port saver cable kit SM SC-SC and SC-LC
- 2 launch fiber OM3 150m SC-LC
- 2 launch fiber SM G.657 A1 150m SC-LC
- 1 transport bag.
- 1 Year Sapphire Calibration and Repair Service Contract LanTEK IV/FiberTEK IV/OTDR
System requirements
- Windows, iOS, Android































