• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC810 VC810 Bluetooth® adapter 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power supply: 2x AAA battery
Product type

Bluetooth® adapter

Compatible with

VOLTCRAFT

Weight

55 g

Type

VC810

Compatible with (details)

VC830

VC850

VC870

VC880

VC890

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1230146 VOLTCRAFT VC810 VC810 Bluetooth® adapter 1 pc(s)

Radio certificate

Radio certificate 1230146 VOLTCRAFT VC810 VC810 Bluetooth® adapter 1 pc(s)

Description

The interface adapter enables a wireless connection between VC 800 series multimers and Bluetooth 4.0 enabled mobile devices. The adapter is inserted into the multimeter interface slot turning the serial IR interface into a wireless Bluetooth® interface. Adapter compatible with all VC-800 series test equipment.

Features

  • Battery indicator
  • Connectivity indicator
  • Max. wireless range: 10 m.

Scope of delivery

  • Batteries
  • User manual.

Hints

App available as a free download from our website. System requirements: Bluetooth® 4.0 enabled mobile device supporting iOS 7.0/Up to Android 9. Multimeter and smartphone not included.

What kind of Tester Specialty Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)